ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 45 m
- RS Stock No.:
- 189-180
- Mfr. Part No.:
- EVC502
- Brand:
- ifm electronic
Subtotal (1 unit)*
$142.05
(exc. GST)
$156.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.05 |
*price indicative
- RS Stock No.:
- 189-180
- Mfr. Part No.:
- EVC502
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Cable Length | 45m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Cable Length 45m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is engineered to meet the demands of modern applications, providing reliable performance in a range of environments. Equipped with advanced features, it excels in flexibility and durability, making it suitable for rigorous industrial use. Its robust housing and premium materials ensure resilience against various conditions, while the gold-plated contacts enhance connectivity quality. Designed for ease of use, this product supports high-speed operations, offering both sustainability and longevity for your systems. With an emphasis on compatibility, it integrates seamlessly into your existing setups, ensuring optimal operational efficiency.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
- RS Stock No. 0187650
- Mfr. Part No. EVC500
Each
$134.95
- RS Stock No. 0189615
- Mfr. Part No. EVC601
Each
$35.42
- RS Stock No. 0189130
- Mfr. Part No. EVC465
Each
$45.95
- RS Stock No. 0187437
- Mfr. Part No. EVC683
Each
$66.11
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 45 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 50 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 10 m












