ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 5 m

Subtotal (1 unit)*

$201.10

(exc. GST)

$221.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.10

*price indicative

RS Stock No.:
187-585
Mfr. Part No.:
EVC942
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Purple

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

30V ac, 36V ac

IP Rating

IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is engineered for reliability in harsh environments. Designed with advanced materials, it demonstrates outstanding performance and longevity, ensuring optimal connection in applications such as CAN bus systems. The innovative construction highlights a moulded body crafted from TPU, providing excellent resistance to various environmental factors. With features like halogen-free materials and gold-plated contacts, this product promotes efficient signal transmission while adhering to strict safety standards. Its IP67, IP68, and IP69K protection ratings guarantee robustness against moisture and dust, making it suitable for adaptable deployments.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Large cable cross-section for reducing the voltage drop

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to p

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy