ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 45 m
- RS Stock No.:
- 187-650
- Mfr. Part No.:
- EVC500
- Brand:
- ifm electronic
Subtotal (1 unit)*
$134.95
(exc. GST)
$148.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.95 |
*price indicative
- RS Stock No.:
- 187-650
- Mfr. Part No.:
- EVC500
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 45m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 45m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is expertly designed to ensure reliable and flexible connectivity for your demanding applications. Engineered for optimal performance, this product is free from silicone and halogen, making it an environmentally friendly choice. With gold-plated contacts, it guarantees exceptional conductivity and durability. This cable not only withstands extreme ambient temperatures, from -25°C to 90°C, but it also meets high protection standards, featuring IP ratings of 65, 67, 68, and 69K. The robust materials, including a TPU orange housing and brass nickel-plated components, provide excellent mechanical resistance, ensuring longevity in both static and dynamic conditions. Perfect for use in drag chains, it supports a bending radius of 10 times the cable diameter, making it an ideal solution for environments with frequent movement. With It, you can be confident in a reliable and high-performance connection that meets industrial demands.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 45 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 50 m
