ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 10 m

Subtotal (1 unit)*

$66.11

(exc. GST)

$72.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.11

*price indicative

RS Stock No.:
187-437
Mfr. Part No.:
EVC683
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

32V

IP Rating

IP68, IP69K, IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic advanced connecting cable with socket designed for robust applications in dynamic environments. With its drag chain suitability and high-quality materials, it ensures reliable performance even under challenging conditions. This cable is ideal for use in CAN bus systems, featuring a durable housing crafted from TPU and a precision-engineered M12 connector that simplifies installation while guaranteeing secure connections. Its impressive ambient temperature range from -25 to 90 degrees Celsius makes it suitable for a variety of industrial applications. It not only meets strict safety standards with its IP protection ratings but also incorporates an integrated CAN bus terminating resistor for enhanced system performance and efficiency. This product’s thoughtful design reflects a commitment to quality, ensuring it stands out as a superior choice in its category.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy