ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- RS Stock No.:
- 190-476
- Mfr. Part No.:
- EVCA67
- Brand:
- ifm electronic
Subtotal (1 unit)*
$120.45
(exc. GST)
$132.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.45 |
*price indicative
- RS Stock No.:
- 190-476
- Mfr. Part No.:
- EVCA67
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | PUR | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 36V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material PUR | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 36V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic expertly engineered connecting cable with socket offers reliability and performance for various applications. Designed with flexibility in mind, it ensures optimal functionality across a wide temperature range, making it suitable for demanding environments. The robust construction features halogen-free materials, ensuring safety and compliance with industry standards. Enhanced with gold-plated contacts and a screened cable, this product assures high-quality signal transmission and minimal interference. Whether youre looking to facilitate connections in harsh conditions or ensure a seamless integration in a drag chain system, this solution delivers exceptional durability and effectiveness.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Vibration and shock resistant thanks to coupling ring with locking mechanism
Continuously high EMC
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 15 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 15 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 15 m
