ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- RS Stock No.:
- 186-106
- Mfr. Part No.:
- EVF462
- Brand:
- ifm electronic
Subtotal (1 unit)*
$76.76
(exc. GST)
$84.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.76 |
*price indicative
- RS Stock No.:
- 186-106
- Mfr. Part No.:
- EVF462
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Orange | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Orange | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is engineered to excel in demanding environments, specifically tailored for the food industry. The product boasts a robust design that meets the highest hygiene standards, ensuring operational integrity in hygienic and wet areas. With advanced features such as silicone-free materials and halogen-free construction, it caters to the stringent requirements of modern industries. Designed for flexibility, the cable is suitable for drag chain applications, offering both durability and reliability during dynamic movements. Its gold-plated contacts provide exceptional connectivity and performance, while the comprehensive protection ratings ensure it can withstand high-pressure wash-downs. This product not only meets electrical standards but also proves to be a trustworthy choice for professionals seeking excellence in connectivity.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large operating temperature range and high protection rating
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 50 m
