ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 188-095
- Mfr. Part No.:
- EVC196
- Brand:
- ifm electronic
Subtotal (1 unit)*
$39.96
(exc. GST)
$43.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.96 |
*price indicative
- RS Stock No.:
- 188-095
- Mfr. Part No.:
- EVC196
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, DIN 60721-3-1, DIN EN 60512-5-2, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, DIN 60721-3-1, DIN EN 60512-5-2, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is designed to meet the demands of modern industrial applications, combining robust performance with reliability. Featuring high quality materials and advanced engineering, the product ensures optimal functionality in even the harshest environments. Its drag chain suitability, alongside a flexible design that accommodates minimal bending radii, makes it ideal for dynamic applications.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 25 m
