ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 187-547
- Mfr. Part No.:
- E12685
- Brand:
- ifm electronic
Subtotal (1 unit)*
$82.51
(exc. GST)
$90.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.51 |
*price indicative
- RS Stock No.:
- 187-547
- Mfr. Part No.:
- E12685
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E126 | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 10 | |
| Voltage | 32V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E126 | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 10 | ||
Voltage 32V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is an exceptional solution designed for robust and flexible connectivity in challenging environments. Featuring a durable construction that withstands tough conditions, this product ensures reliable performance across a wide range of applications. With features such as silicone free and halogen free materials, it meets stringent safety standards, providing peace of mind. Coupled with excellent drag chain suitability, it offers unparalleled versatility for both stationary and dynamic uses.
For use in mobile machines and vehicles
Wide operating temperature range
DEUTSCH connector for the fast and easy connection to the on-board system
High protection rating for the requirements of harsh industrial environments
PUR cable with good drag ch
Related links
- ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
