ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$70.75

(exc. GST)

$77.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.75

*price indicative

RS Stock No.:
187-417
Mfr. Part No.:
E12679
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E126

Cable Length

1m

Jacket Colour

Black

Jacket Material

Polyurethane

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

Straight

Voltage

32V

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
PL
The ifm electronic Connection Cable is engineered to excel in demanding environments, designed specifically for use in drag chain applications. With its robust construction and top notch materials, it ensures reliability and durability even under challenging conditions. Its extra features, such as being free from silicone and halogen, along with excellent flexibility, position this cable as an ideal solution for maintaining high performance while minimising environmental impact.

For use in mobile machines and vehicles

Large operating voltage range

DEUTSCH connector for the fast and easy connection to the on-board system

High protection rating for the requirements of harsh industrial environments

PUR cable with good drag chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy