ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1.5 m

Subtotal (1 unit)*

$78.92

(exc. GST)

$86.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.92

*price indicative

RS Stock No.:
187-511
Mfr. Part No.:
EVC887
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

1.5m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

60V

Standards/Approvals

CE, DIN EN 60512-5-2, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable is designed for robust performance in a variety of challenging environments. With its advanced engineering, this cable ensures reliable connectivity that meets the demands of modern applications. Crafted from high-quality materials, including a TPU moulded body and nickel-plated brass components, it is not only durable but also resistant to the rigours of everyday use. This cable is fully compliant with IP65, IP67, IP68, and IP69K standards, providing excellent protection against dust and moisture, making it ideal for usage in industrial settings. Its lightweight design and ability to withstand up to 5 million bending cycles affirm its reliability in dynamic applications where flexibility and resilience are essential. It perfect blend of versatility and durability, tailored for those who require dependable connection solutions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy