ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 1.5 m
- RS Stock No.:
- 189-631
- Mfr. Part No.:
- EVC699
- Brand:
- ifm electronic
Subtotal (1 unit)*
$56.15
(exc. GST)
$61.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.15 |
*price indicative
- RS Stock No.:
- 189-631
- Mfr. Part No.:
- EVC699
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic high-quality connection cable is designed for seamless operation in demanding environments. Crafted from durable materials, it ensures robust performance while remaining free from silicone and halogens. The cables gold-plated contacts guarantee a reliable connection, making it ideal for applications that require drag chain suitability. With a wide operating temperature range and excellent IP protection ratings, this cable accommodates various operating conditions and environments. Ideal for industrial applications, its design prioritises efficiency, safety, and longevity.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 1.5 m
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 1.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1.5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1.5 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 1.5 m
