ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 1.5 m

Subtotal (1 unit)*

$55.26

(exc. GST)

$60.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.26

*price indicative

RS Stock No.:
189-155
Mfr. Part No.:
EVC416
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

1.5m

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

3

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed for extensive use in challenging environments, featuring superior build quality and reliable performance. Engineered with a unique blend of materials, this product ensures effective transmission while maintaining flexibility. With its silicone free design and halogen free construction, it offers enhanced safety in sensitive applications. The combination of gold plated contacts and a durable orange TPU housing underscores its performance, making it ideal for industrial use.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy