ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 1.5 m

Subtotal (1 unit)*

$55.26

(exc. GST)

$60.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.26

*price indicative

RS Stock No.:
187-698
Mfr. Part No.:
EVCA03
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

1.5m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic innovative connection cable combines robustness and versatility, ideal for demanding industrial environments. Designed to enhance operational efficiency, the cable provides exceptional performance across a range of applications. With features such as drag chain suitability and halogen-free materials, it meets stringent safety standards while ensuring reliable connectivity. The firing capability across various ambient temperatures further solidifies its practicality. This cable is an essential choice for those seeking a dependable and high-quality connection solution. Its precision engineering ensures longevity and durability, making it a standout choice for modern automation needs.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy