ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 187-470
- Mfr. Part No.:
- E12383
- Brand:
- ifm electronic
Subtotal (1 unit)*
$203.45
(exc. GST)
$223.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.45 |
*price indicative
- RS Stock No.:
- 187-470
- Mfr. Part No.:
- E12383
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E123 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Type B | Straight | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Voltage | 30 V ac, 36 V dc | |
| IP Rating | IP68 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E123 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Type B Straight | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Voltage 30 V ac, 36 V dc | ||
IP Rating IP68 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- HU
The ifm electronic Connection Cable designed to facilitate reliable data transmission in demanding environments. Built with high quality materials, it ensures durability and performance across varied operating conditions. With an operational voltage below 30 AC and less than 36 DC, this connection cable is engineered to perform optimally while maintaining safety standards. Its professional design incorporates shielded cabling and precision-engineered connectors, delivering efficient signal integrity for your technical requirements.
IP68 protection rated
Screened cable
CE and UKCA approved
Related links
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way M12 to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way M12 to Male 1 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way M12 to Male/Female 2 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way M12 to Unterminated Sensor Actuator Cable, 10 m
