ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 187-428
- Mfr. Part No.:
- E12512
- Brand:
- ifm electronic
Subtotal (1 unit)*
$279.17
(exc. GST)
$307.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.17 |
*price indicative
- RS Stock No.:
- 187-428
- Mfr. Part No.:
- E12512
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E125 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Green | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E125 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Green | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with plug is specifically designed to ensure reliable connectivity in demanding environments. With a robust construction featuring gold plated contacts and a moulded body made from TPU, this product guarantees durability and excellent signal integrity. The D-coded Ethernet design supports a range of applications where high performance and resilience are paramount. Its impressive specifications, including a wide operating temperature range, make it ideal for various industrial settings.
IP67 protection rated
Gold plated contacts
CE approved
Related links
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Right Angle to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
