ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$312.47

(exc. GST)

$343.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.47

*price indicative

RS Stock No.:
188-255
Mfr. Part No.:
E12317
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E123

Cable Length

10m

Jacket Colour

Purple

Jacket Material

PUR

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

1

Voltage

30V ac, 36V ac

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
HU
The ifm electronic Connection Cable is engineered for versatility and robust performance in a wide range of applications. The cable has robust construction includes PUR materials, which enhance its mechanical properties, making it ideal for dynamic applications such as drag chains. Its IP67 protection rating further assures that it withstands exposure to dust and water, ensuring longevity in various settings.

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Good electromagnetic compatibility thanks to shielded cable

Gold-plated contacts for reliable electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy