ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$133.02

(exc. GST)

$146.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.02

*price indicative

RS Stock No.:
187-296
Mfr. Part No.:
EVC13A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Material

PUR

Jacket Colour

Black

Cable Length

10m

Connector Gender A

Male

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

1

Voltage

60V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

BVS 08 ATEX E 109 U, IECEx BVS 08.0041 U

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed to deliver robust electrical performance in diverse operating environments. With a combination of durable materials and advanced technology, this cable ensures efficient connectivity. Specifically engineered for seamless integration with M12 connectors, the cable meets stringent requirements for safety and reliability.

For applications in hazardous areas

Resistant to oils and coolants

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy