ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$95.18

(exc. GST)

$104.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.18

*price indicative

RS Stock No.:
188-213
Mfr. Part No.:
EVC109
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

1

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed to provide reliable and efficient connectivity in various industrial applications. Built with durability in mind, it features a robust TPU housing and advanced sealing materials to withstand challenging environments. Its gold plated contacts and specifically designed connectors guarantee secure and stable connections, vital for uninterrupted operations. This connection cable is an ideal choice for professionals seeking quality and reliability.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy