ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 186-941
- Mfr. Part No.:
- E12320
- Brand:
- ifm electronic
Subtotal (1 unit)*
$95.70
(exc. GST)
$105.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.70 |
*price indicative
- RS Stock No.:
- 186-941
- Mfr. Part No.:
- E12320
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E123 | |
| Jacket Colour | Purple | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E123 | ||
Jacket Colour Purple | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- HU
The ifm electronic Connecting Cable with socket is expertly engineered to meet the demands of modern applications, emphasising flexibility and reliability. It features halogen free materials and gold plated contacts, ensuring long lasting performance and optimal connectivity. The product excels in dynamic settings with its robust mechanical specifications, including a capability for high bending cycles and impressive tensile strength.
High protection rating for the requirements of harsh industrial environments
Permanent and reliable sealing even when mounted without tools
Wide operating temperature range
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 2 m
