ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$278.30

(exc. GST)

$306.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.30

*price indicative

RS Stock No.:
186-642
Mfr. Part No.:
E12285
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E122

Product Type

Actuator/Sensor Cable

Jacket Material

PUR

Jacket Colour

Purple

Cable Length

10m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

36V

IP Rating

IP68

Standards/Approvals

CE, UKCA

COO (Country of Origin):
HU
The ifm electronic Connecting Cable with plug is designed to meet the demanding requirements of modern connectivity solutions. Engineered for exceptional performance, it features a robust construction with halogen free materials and gold plated contacts, ensuring a reliable connection in challenging environments. The cable boasts impressive drag chain suitability, making it ideal for dynamic applications where flexibility and durability are essential. The combination of advanced materials and thoughtful design ensures that the product can withstand high bending cycles and varying temperatures, delivering consistent performance even in the most extreme conditions.

Reliable connection technology for CAN bus participants

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Good electromagnetic compatibility thanks to shielded cable

Suited for use in mobile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy