Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG, CE, TUV, UL Certified Standard
- RS Stock No.:
- 266-0094
- Mfr. Part No.:
- F39-SML0990
- Brand:
- Omron
Subtotal (1 unit)*
$1,411.75
(exc. GST)
$1,552.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,411.75 |
*price indicative
- RS Stock No.:
- 266-0094
- Mfr. Part No.:
- F39-SML0990
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mirror Column | |
| Product Type | Mounting Column | |
| For Use With | F3SG-SR/PG | |
| Series | F39 | |
| Width | 95.4mm | |
| Diameter | 158mm | |
| Hazardous Area Certification | No | |
| Depth | 73.9mm | |
| Height | 990mm | |
| Standards/Approvals | CE, TUV, UL Certified | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mirror Column | ||
Product Type Mounting Column | ||
For Use With F3SG-SR/PG | ||
Series F39 | ||
Width 95.4mm | ||
Diameter 158mm | ||
Hazardous Area Certification No | ||
Depth 73.9mm | ||
Height 990mm | ||
Standards/Approvals CE, TUV, UL Certified | ||
- COO (Country of Origin):
- CN
Omron F39 Series Mounting Column, 990mm Height, 158mm Diameter - F39-SML0990
This mounting column provides a stable vertical support solution for safety sensors and mirror accessories in industrial automation installations. It is designed to integrate with compatible safety devices, positioning detection equipment at a controlled elevation while maintaining a Compact footprint for conveyor lines, machine guards and inspection stations.
Features & Benefits
• 990mm overall height enables elevated sensor placement for larger guarded areas
• 158mm diameter profile offers robust column stability for mounted devices
• 73.9mm depth allows neat routing and minimal intrusion into workspaces
• 95.4mm cross-section supports secure attachment of mirror accessories
• Compatible with specified safety sensors to simplify system assembly
• Conforms to recognised safety standards for industrial deployment
• 158mm diameter profile offers robust column stability for mounted devices
• 73.9mm depth allows neat routing and minimal intrusion into workspaces
• 95.4mm cross-section supports secure attachment of mirror accessories
• Compatible with specified safety sensors to simplify system assembly
• Conforms to recognised safety standards for industrial deployment
**Applications**
• Suitable for mounting safety sensors alongside production lines
• Ideal for supporting mirror accessories in optical detection setups
• Used with light curtains and safety devices on machine guards
• Can be used for height-adjusted positioning of inspection equipment
• Used for retrofitting safety sensor setups in automated cells
• Ideal for supporting mirror accessories in optical detection setups
• Used with light curtains and safety devices on machine guards
• Can be used for height-adjusted positioning of inspection equipment
• Used for retrofitting safety sensor setups in automated cells
What materials or finish can I expect for long-term industrial use?
The column is supplied with a form factor suited to harsh environments and is finished to industry norms for Durable installation
EXACT material composition is determined by the manufacturer.
Which sensor families is it intended to work with directly?
It is designed for compatibility with specific safety sensor models from the same manufacturer to ensure correct alignment and mounting interfaces.
Are there recognised approvals that support its use in regulated installations?
It carries CE, TUV and UL approvals which indicate compliance with applicable international safety and product standards.
How Compact is the column for integration into confined machinery spaces?
The unit presents a narrow footprint with a 95.4mm width that facilitates installation where lateral space is restricted.
Related links
- Omron CE UL Certified Standard
- Omron CE UL Certified Standard
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG
- Omron EN ISO 13849-1:2015 Standard
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L
- Omron V1000 TUV cUL Standard
- Phoenix Contact UL Certified Standard
- Omron IEC 60664 Standard
