Phoenix Contact, 1404 Series Cable Flat Cable for Use with Power Supply, UL Certified Standard
- RS Stock No.:
- 521-187
- Mfr. Part No.:
- 1404935
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,193.83
(exc. GST)
$1,313.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,193.83 |
*price indicative
- RS Stock No.:
- 521-187
- Mfr. Part No.:
- 1404935
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Flat Cable | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Power Supply | |
| Series | 1404 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Certified | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Flat Cable | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Power Supply | ||
Series 1404 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Certified | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flat Cable is designed for AS-Interface systems. It features a TPE (thermoplastic elastomer) jacket and is UL-approved, ensuring durability and reliability in various industrial environments. The cable is suitable for additional power supply.
Number of positions 2
Cable length 100 m
Conductor structure 2 x 1.5 mm sq
RoHS compliant
Related links
- Omron CE UL Certified Standard
- Omron CE UL Certified Standard
- Phoenix Contact Coding Profile For Use With QUICKON Dome, Connector
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
- ifm electronic CE Standard
- ifm electronic CE Certified Standard
