Siemens Housing for Use with MDS D160, MDS D460, MDS D560
- RS Stock No.:
- 265-5257
- Mfr. Part No.:
- 6GT2690-0AN00
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$242.21
(exc. GST)
$266.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $24.221 | $242.21 |
*price indicative
- RS Stock No.:
- 265-5257
- Mfr. Part No.:
- 6GT2690-0AN00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Housing | |
| Product Type | Sensor Accessory | |
| For Use With | MDS D160, MDS D460, MDS D560 | |
| Width | 19mm | |
| Depth | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Housing | ||
Product Type Sensor Accessory | ||
For Use With MDS D160, MDS D460, MDS D560 | ||
Width 19mm | ||
Depth 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Corner housing is used for MDS D160, D460, D560 devices. It is a support for mounting transponders with 16 mm diameter at the corner edge of tool carriers.
Made of PA 6 GF material
Colour is black
- RS Stock No. 2033764
- Mfr. Part No. 6GT2190-0AA00
Each (In a Pack of 50)
$7.947
- RS Stock No. 2155422
- Mfr. Part No. E3NW-ECT
Each
$912.79
- RS Stock No. 0293084
- Mfr. Part No. USMB-1
Each
$48.91
- RS Stock No. 0762566
- Mfr. Part No. 2610059035001
1 Kit
$221.26
Related links
- Siemens Spacer 20 mm for Use with MDS D160/MDS D460
- Siemens Spacer 59 mm for Use with MDS D126/MDS D426
- Siemens Spacer 36 mm for Use with MDS D124/D324/D424
- Siemens Black Mounting Bracket for use with MDS E600/611/MDS D100
- Siemens Spacer for Use with MDS E600/611 RF360 T
- MOXA MDS-G4020-4XGS-T Managed 28 Port PoE Injector
- Siemens Black Mounting Bracket for use with MDS D100
- MOXA MDS-G4012-4XGS-T Managed 12 Port PoE Injector












