Siemens Spacer 36 mm for Use with MDS D124/D324/D424
- RS Stock No.:
- 203-3749
- Distrelec Article No.:
- 304-29-244
- Mfr. Part No.:
- 6GT2690-0AK00
- Brand:
- Siemens
Subtotal (1 pack of 20 units)*
$254.48
(exc. GST)
$279.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $12.724 | $254.48 |
*price indicative
- RS Stock No.:
- 203-3749
- Distrelec Article No.:
- 304-29-244
- Mfr. Part No.:
- 6GT2690-0AK00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Spacer | |
| Product Type | Mounting Base | |
| For Use With | MDS D124/D324/D424 | |
| Hazardous Area Certification | No | |
| Diameter | 36mm | |
| Height | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Spacer | ||
Product Type Mounting Base | ||
For Use With MDS D124/D324/D424 | ||
Hazardous Area Certification No | ||
Diameter 36mm | ||
Height 22mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Distance piece MDS D124/D324/D424/RF320T used as Support for mounting transponders with 27 mm diameter and 15 mm distance to metal.
PPS material
-25 to +85°C ambient temperature
Related links
- Siemens Spacer 20 mm for Use with MDS D160/MDS D460
- Siemens Spacer 59 mm for Use with MDS D126/MDS D426
- Siemens Spacer for Use with MDS E600/611 RF360 T
- Siemens Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Siemens Housing for Use with MDS D160 MDS D560
- Siemens 8WH1201-0AK00 DIN Rail Terminal Block Grey
- Siemens Spacer 6GK57988MD000AC1 85 mm
- Siemens Spacer 6GK57988MD000AM1 85 mm
