MOXA MDS-G4012-4XGS-T Managed 12 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 633-455
- Mfr. Part No.:
- MDS-G4012-4XGS-T
- Brand:
- MOXA
Subtotal (1 unit)*
$13,903.18
(exc. GST)
$15,293.50
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $13,903.18 |
*price indicative
- RS Stock No.:
- 633-455
- Mfr. Part No.:
- MDS-G4012-4XGS-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 12 | |
| Product Type | PoE Injector | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Model Number | MDS-G4012-4XGS-T | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 8 | |
| Standards/Approvals | IEC 61000-4-3, UL 61010-2-201, Telcordia SR332, IEC 61000-4-5, EN 61010-2-201, UL 62368-1, IEC 61000-4-2, IEC 61000-4-11, IEC 61850-3, EN IEC 62368-1, IEC 60068-2-6, IEC 61000-4-6, IEEE 1613, CISPR 32, IEC 61000-4-8, IEC 62368-1, IEC 60950-1, IEC 60068-2-27, EN 61000-6-2/-6-4, IEC 60068-2-31, IEC 61000-4-4, FCC Part 15B Class A, EN 50121-4, EN 55032/35, NEMA TS2 | |
| Depth | 163.25mm | |
| Width | 115mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 12 | ||
Product Type PoE Injector | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Model Number MDS-G4012-4XGS-T | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 8 | ||
Standards/Approvals IEC 61000-4-3, UL 61010-2-201, Telcordia SR332, IEC 61000-4-5, EN 61010-2-201, UL 62368-1, IEC 61000-4-2, IEC 61000-4-11, IEC 61850-3, EN IEC 62368-1, IEC 60068-2-6, IEC 61000-4-6, IEEE 1613, CISPR 32, IEC 61000-4-8, IEC 62368-1, IEC 60950-1, IEC 60068-2-27, EN 61000-6-2/-6-4, IEC 60068-2-31, IEC 61000-4-4, FCC Part 15B Class A, EN 50121-4, EN 55032/35, NEMA TS2 | ||
Depth 163.25mm | ||
Width 115mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA MDS-G4020-4XGS-T Managed 28 Port PoE Injector
- MOXA MDS-G4020-4XGS-T Managed 20 Port PoE Injector
- MOXA MDS-G4012-L3-T Managed 12 Port Network Switch Power Over Ethernet
- MOXA MDS-G4012-T Managed 12 Port Network Switch Power Over Ethernet
- MOXA MDS-G4012 Managed 12 Port Network Switch Power Over Ethernet
- MOXA MDS-G4012-L3 Managed 12 Port Network Switch Power Over Ethernet
- MOXA RKS-G4028-PoE-4GS-HV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-PoE-4GS-2HV-T Managed 28 Port PoE Injector
