MOXA MDS-G4020-4XGS-T Managed 28 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 633-457
- Mfr. Part No.:
- MDS-G4028-4XGS-T
- Brand:
- MOXA
Subtotal (1 unit)*
$19,335.87
(exc. GST)
$21,269.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $19,335.87 |
*price indicative
- RS Stock No.:
- 633-457
- Mfr. Part No.:
- MDS-G4028-4XGS-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | PoE Injector | |
| Number of Ports | 28 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Number of SFP Ports | 24 | |
| Number of RJ-45 Ports | 24 | |
| Model Number | MDS-G4020-4XGS-T | |
| Depth | 39.9mm | |
| Standards/Approvals | CE, IEC 60950-1, RoHS, UL 61010-2-201, IEC 62368-1, FCC, NEMA TS2, IEEE 802, EN 61010-2-201, EN 50121-4, IEEE 802.3, UL 62368-1, EN IEC 62368-1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type PoE Injector | ||
Number of Ports 28 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Number of SFP Ports 24 | ||
Number of RJ-45 Ports 24 | ||
Model Number MDS-G4020-4XGS-T | ||
Depth 39.9mm | ||
Standards/Approvals CE, IEC 60950-1, RoHS, UL 61010-2-201, IEC 62368-1, FCC, NEMA TS2, IEEE 802, EN 61010-2-201, EN 50121-4, IEEE 802.3, UL 62368-1, EN IEC 62368-1 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Modular Layer 2 managed Ethernet switch engineered for industrial networks demanding high bandwidth, flexibility, and reliability. It features 4 10GbE SFP+ ports, making it ideal for aggregation and edge switching. With a compact, tool-free design and hot-swappable modules, it ensures minimal downtime and effortless scalability.
Multiple interface for greater versatility
Ultra compact size
Rugged die cast design for use in harsh environments
Passive backplane to minimize maintenance efforts
Related links
- MOXA MDS-G4020-4XGS-T Managed 20 Port PoE Injector
- MOXA MDS-G4012-4XGS-T Managed 12 Port PoE Injector
- MOXA RKS-G4028-PoE-4GS-HV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-PoE-4GS-2HV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-PoE-4GS-2LV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-4GT-HV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-4GT-LV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-PoE-4GS-LV-T Managed 28 Port PoE Injector
