Wurth Elektronik, Calypso Series Evaluation Kit Kit for Use with Calypso Wi-Fi Module, EU Standard
- RS Stock No.:
- 762-566
- Mfr. Part No.:
- 2610059035001
- Brand:
- Wurth Elektronik
Subtotal (1 kit)*
$226.66
(exc. GST)
$249.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $226.66 |
*price indicative
- RS Stock No.:
- 762-566
- Mfr. Part No.:
- 2610059035001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Kit | |
| Accessory Type | Evaluation Kit | |
| Product Type | Kit | |
| For Use With | Calypso Wi-Fi Module | |
| Series | Calypso | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Kit | ||
Accessory Type Evaluation Kit | ||
Product Type Kit | ||
For Use With Calypso Wi-Fi Module | ||
Series Calypso | ||
Hazardous Area Certification No | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Development kit is designed to simplify the creation and evaluation of secure Internet of Things (IoT) solutions. It provides a reliable hardware platform with pre-installed firmware for Rapid prototyping.
Includes sensors for pressure, temperature, and humidity to facilitate diverse applications
Offers secure 2.4 GHz WiFi connectivity with robust TCP/IP stack support
Compatible with leading Cloud platforms for enhanced data integration and accessibility
Comes pre-flashed, enabling quick setup and operation without additional configuration
Related links
- Wurth Elektronik Calypso IoT Design Kit Calypso IoT Design Kit for Microsoft Azure WiFi Evaluation Board for Microsoft
- Wurth Elektronik Evaluation-Kit for Wi-Fi module Calypso with internal or external antenna Calypso WiFi Evaluation Kit
- Microchip PICtail Plus WINC1500 WiFi Daughter Board for WINC1510-MR210PB Certified Wi-Fi Module AC164156
- Ezurio 3.3 V WLAN Module, Bluetooth
- Broadcom Evaluation Board HFBR-0507Z Series Evaluation Kit for HFBR-2526Z, HFBR-1527Z HFBR-0527HZ
- Sensirion Evaluation Kit SEN5x series Environment Sensor Evaluation Kit for SEN5x SEN5x Environmental Sensors
- Atmel ATSAMW25-XPRO 2.7 → 3.6V WiFi Module Evaluation Kit IrDA SPI, USART
- ifm electronic DP2 Series Evaluation Module Analogue Current 24V dc Supply
