Banner, Micro Screen Series Hardware for Use with Screen Replacement Part, RoHS Standard

Subtotal (1 unit)*

$48.91

(exc. GST)

$53.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.91

*price indicative

RS Stock No.:
293-084
Mfr. Part No.:
USMB-1
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Hardware

Product Type

Mounting Hardware

For Use With

Screen Replacement Part

Series

Micro Screen

Width

27.1mm

Hazardous Area Certification

No

Height

42.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Banner Screen Replacement offers a sophisticated solution for your automation needs, seamlessly integrating advanced technology with ease of use. Designed specifically for high-performance environments, this device enhances efficiency and productivity. Its robust build ensures durability, making it suitable for both light and heavy industrial applications. With user-friendly interfaces and intuitive features, operators can significantly reduce setup time and maximise operational output. The USMB-1 is a reliable choice for those seeking precision and versatility in their automation processes, effectively bridging the gap between complexity and simplicity.

Versatile connectivity options allow integration with multiple systems

Low power consumption contributes to cost savings and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy