Omron, F39-JG Series Connecting Cable 14.9 mm for Use with F3SG-RA
- RS Stock No.:
- 264-7406
- Mfr. Part No.:
- F39-JG7A
- Brand:
- Omron
Subtotal (1 unit)*
$222.99
(exc. GST)
$245.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.99 |
*price indicative
- RS Stock No.:
- 264-7406
- Mfr. Part No.:
- F39-JG7A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Connecting Cable | |
| Product Type | Cable | |
| For Use With | F3SG-RA | |
| Series | F39-JG | |
| Diameter | 14.9mm | |
| Width | 40.7mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Connecting Cable | ||
Product Type Cable | ||
For Use With F3SG-RA | ||
Series F39-JG | ||
Diameter 14.9mm | ||
Width 40.7mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron F39-JG Series Cable, Connecting Cable Accessory, For Use With F3SG-RA Series - F39-JG7A
This cable provides a dedicated connection solution designed to Interface with safety light curtains. It functions as an accessory to link safety sensor hardware to control systems within industrial automation setups. The product is intended for reliable signal and power transmission where compatibility with specific safety devices is required.
Features & Benefits
• Compatible with F3SG-RA enabling straightforward integration
• Intended as a connecting cable for simplified wiring
• Part of the F39-JG series for consistent accessory fit
• Intended as a connecting cable for simplified wiring
• Part of the F39-JG series for consistent accessory fit
**Applications**
• Suitable for connecting safety light curtains to controllers in automation lines
• Ideal for installation in factory machinery requiring safety interlock wiring
• Used with F3SG-RA units in electrical control panels
• Can be used for replacement wiring in maintenance of sensor systems
• Ideal for installation in factory machinery requiring safety interlock wiring
• Used with F3SG-RA units in electrical control panels
• Can be used for replacement wiring in maintenance of sensor systems
What equipment does it pair with on site?
It is designed to be used with the specified safety light curtain controller, providing the required electrical link for sensor signalling.
How does this item affect maintenance workflows?
Being a direct accessory, it streamlines replacement procedures by matching connector and wiring requirements of the associated safety device, reducing downtime.
Is it intended for retrofitting older systems?
It can be used where the connector and wiring conventions of the target safety unit align, allowing retrofit when electrical compatibility is present.
Related links
- Omron, F39-JG Series Connecting Cable 14.9 mm for Use with F3SG-RA
- Omron, F39-J Series Connecting Cable 14.9 mm for Use with F3SG-RA
- Omron IEC 60664 Standard
- Omron IEC 60664 Standard
- Omron, F39-ST Series Column 136 mm for Use with F3SG-SR/PG
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L
- Omron CE UL Certified Standard
