Omron, F39-JG Series Connecting Cable Connecting Cable 14.9 mm for Use with F3SG-RA, CE, cULus Standard
- RS Stock No.:
- 264-7404
- Mfr. Part No.:
- F39-JG20A
- Brand:
- Omron
Subtotal (1 unit)*
$447.41
(exc. GST)
$492.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.41 |
*price indicative
- RS Stock No.:
- 264-7404
- Mfr. Part No.:
- F39-JG20A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Connecting Cable | |
| Sub Type | Connecting Cable | |
| Product Type | Cable | |
| For Use With | F3SG-RA | |
| Series | F39-JG | |
| Hazardous Area Certification | No | |
| Diameter | 14.9mm | |
| Width | 40.7mm | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Connecting Cable | ||
Sub Type Connecting Cable | ||
Product Type Cable | ||
For Use With F3SG-RA | ||
Series F39-JG | ||
Hazardous Area Certification No | ||
Diameter 14.9mm | ||
Width 40.7mm | ||
Standards/Approvals CE, cULus | ||
Omron F39-JG Series Cable, 14.9mm Diameter, 40.7mm Width - F39-JG20A
This cable is a connecting cable designed for use with F3SG-RA safety light curtains, providing a watertight M12 connection suited to industrial sensor installations. It links emitter and receiver units or extends power and signal lines within safety sensor systems, offering compatibility with global safety set-ups and meeting recognised approvals for use in demanding environments.
Features and Benefits:
• 14.9mm diameter for Compact routing and connector compatibility
• CE and cULus approvals for recognised regional standards
• M12 connector facilitates quick 1/8th-turn Smartclick engagement
• 5-wire emitter and 8-wire receiver options for full signalling
• Extension capability up to 20m with double-ended cable addition
• IP67 rated when mated to maintain environmental protection
• CE and cULus approvals for recognised regional standards
• M12 connector facilitates quick 1/8th-turn Smartclick engagement
• 5-wire emitter and 8-wire receiver options for full signalling
• Extension capability up to 20m with double-ended cable addition
• IP67 rated when mated to maintain environmental protection
Applications
• Used with F3SG-RA safety light curtain installations
• Suitable for series-connection and cascade sensor layouts
• Employed to extend sensor power and OSSD signal lines
• Used for reduced-wiring connector systems in machinery safety
• Suitable for dusty or wash-down industrial environments
• Suitable for series-connection and cascade sensor layouts
• Employed to extend sensor power and OSSD signal lines
• Used for reduced-wiring connector systems in machinery safety
• Suitable for dusty or wash-down industrial environments
What conductor counts are available for each end?
The emitter cable is provided with 5 wires and the receiver cable with 8 wires.
How can I extend the cable run beyond the standard length?
Extend by adding double-ended cables in series, up to 20m increments are available and multiple segments can be joined.
Does the cable maintain protection against water ingress?
When mated to the M12 connectors on the sensors it attains IP67 degree of protection.
Are replacement cables compliant with international approvals?
The replacement cable carries CE marking and cULus approval for conformity to relevant standards.
Related links
- Omron, F39-JG Series Connecting Cable 14.9 mm for Use with F3SG-RA
- Omron, F39-J Series Connecting Cable 14.9 mm for Use with F3SG-RA
- Omron IEC 60664 Standard
- Omron IEC 60664 Standard
- Omron, F39-ST Series Column 136 mm for Use with F3SG-SR/PG
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L
- Omron CE UL Certified Standard
