Omron, ZX Series smart sensor amplifier and display for Use with ZX-SB11, ZX-SFW11E V3, ZX-SF11
- RS Stock No.:
- 214-8056
- Mfr. Part No.:
- ZX-TDA41 2M
- Brand:
- Omron
Subtotal (1 unit)*
$2,330.94
(exc. GST)
$2,564.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,330.94 |
*price indicative
- RS Stock No.:
- 214-8056
- Mfr. Part No.:
- ZX-TDA41 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | smart sensor amplifier and display | |
| Product Type | Amplifier Unit | |
| For Use With | ZX-SB11, ZX-SFW11E V3, ZX-SF11 | |
| Series | ZX | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type smart sensor amplifier and display | ||
Product Type Amplifier Unit | ||
For Use With ZX-SB11, ZX-SFW11E V3, ZX-SF11 | ||
Series ZX | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron contact smart sensor amplifier and display which has PNP output model.
High Accuracy
Stable Measurements
High quality and reliability
Related links
- Omron ZX-SF11, ZX-SFW11E V3
- Omron, ZX Series Calculating Unit for Use with ZX Proximity Smart Sensor
- Omron, ZX-GT Series Sensor Head for Use with ZX-GTC
- Omron ZX-EV04T Flat Inductive Proximity Sensor NPN, PNP ZX-E 24V 4 mm 24 V dc
- Omron ZX-EDR5T Barrel Inductive Proximity Sensor PNP, NPN ZX-E 24V 0.5 mm 24 V dc
- Omron ZX-EM02HT Threaded Barrel Inductive Proximity Sensor PNP ZX-E 24V 2 mm 24 V dc
- Omron ZX-EM02T Threaded Barrel Inductive Proximity Sensor, M10 TL 24V dc 2 mm 30 V dc
- Omron, FHV-VULB Series Smart Camera Data Unit Cable for Use with FHV7
