Omron, ZX Series Instruction Manual for Use with ZX-SB11, ZX-SF11, ZX-SFW11E V3
- RS Stock No.:
- 214-8052
- Mfr. Part No.:
- ZX-LDA11-N 2M
- Brand:
- Omron
Subtotal (1 unit)*
$2,229.21
(exc. GST)
$2,452.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,229.21 |
*price indicative
- RS Stock No.:
- 214-8052
- Mfr. Part No.:
- ZX-LDA11-N 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Instruction Manual | |
| Product Type | Mounting Hardware | |
| For Use With | ZX-SB11, ZX-SF11, ZX-SFW11E V3 | |
| Series | ZX | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Instruction Manual | ||
Product Type Mounting Hardware | ||
For Use With ZX-SB11, ZX-SF11, ZX-SFW11E V3 | ||
Series ZX | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron smart sensor amplifier and display with selectable voltage/current output.
High Accuracy
Stable Measurements
High quality and reliability
- RS Stock No. 2148053
- Mfr. Part No. ZX-LDA41-N 2M
Each
$2,483.07
- RS Stock No. 2148048
- Mfr. Part No. ZX-EDA41 2M
Each
$2,023.77
- RS Stock No. 2560776
- Mfr. Part No. 6GF35408AC11
Each
$850.23
- RS Stock No. 0437345
- Mfr. Part No. XCSZ31
Each
$118.00
Related links
- Omron ZX-SF11, ZX-SFW11E V3
- Omron ZX-SFW11E V3, ZX-SF11
- Omron, ZX-GT Series Sensor Head for Use with ZX-GTC
- Omron, ZX Series Calculating Unit for Use with ZX Proximity Smart Sensor
- Omron ZX-EV04T Flat Inductive Proximity Sensor NPN, PNP ZX-E 24V 4 mm 24 V dc
- Omron ZX-EDR5T Barrel Inductive Proximity Sensor PNP, NPN ZX-E 24V 0.5 mm 24 V dc
- Omron ZX-EM02HT Threaded Barrel Inductive Proximity Sensor PNP ZX-E 24V 2 mm 24 V dc
- Omron ZX-EM02T Threaded Barrel Inductive Proximity Sensor, M10 TL 24V dc 2 mm 30 V dc












