Omron Inductive Flat Proximity Sensor, 4 mm Detection, 12 → 24 V dc
- RS Stock No.:
- 265-5144
- Mfr. Part No.:
- ZX-EV04T
- Brand:
- Omron
Subtotal (1 unit)*
$2,219.78
(exc. GST)
$2,441.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,219.78 |
*price indicative
- RS Stock No.:
- 265-5144
- Mfr. Part No.:
- ZX-EV04T
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Body Style | Flat | |
| Detection Range | 4 mm | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Series | ZX-E | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Body Style Flat | ||
Detection Range 4 mm | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Series ZX-E | ||
Depth 14mm | ||
- COO (Country of Origin):
- JP
The Omron Smart Sensors has high accuracy detection of metal work piece displacement. Its linearity can be adjusted for non-ferrous metals, such as SUS and aluminium, using the material selection function.
Ambient operating temperature is −10°C to 60°C
Degree of protection is IEC60529 and IP67
Degree of protection is IEC60529 and IP67
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Smooth Barrel Proximity Sensor 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 12 → 24 V dc
- Omron Inductive Flat Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
