Sick Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP65, IP66, IP67
- RS Stock No.:
- 213-3365
- Mfr. Part No.:
- STE-2312-G01
- Brand:
- Sick
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$56.13
(exc. GST)
$61.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $56.13 |
- RS Stock No.:
- 213-3365
- Mfr. Part No.:
- STE-2312-G01
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
At a glance
Head A: male connector, M23, 12-pin, straight
For cable diameter 5.5 mm to 10.5 mm
For cable diameter 5.5 mm to 10.5 mm
Your Benefit
This SICK M23 12 pin connector is often used for extending the length of encoder cable.
SICK M23 male connector, 12 contacts, For use with encoders. The mating part to this connector is DOS-2312-G (492-9214)
Applications
Operating temperature: –40 °C to +125 °C
Note
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP65, IP66, IP67 |
Current Rating | 8.0A |
Body Orientation | Straight |
Voltage Rating | 300.0 V |
Mating Type | Screw Thread |
Shell Size | M23 |
Pole Format | 12 |
Related links
- Sick Circular Connector, 12 Contacts, Cable Mount, M23 Connector,...
- Sick Circular Connector, 12 Contacts, M23 Connector, Socket, IP66, IP67
- Sick Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- Sick Circular Connector, 4 Contacts, Cable Mount, M8 Connector,...
- Sick Circular Connector, 5 Contacts, Cable Mount, M12 Connector,...
- Sick Circular Connector, 3 Contacts, Cable Mount, M8 Connector,...
- Turck Circular Connector, 12 Contacts, Cable Mount, M23 Connector,...
- Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23...