Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Air G 3/8 V62 Series
- RS Stock No.:
- 218-0348
- Mfr. Part No.:
- V62C513A-A213J
- Brand:
- Norgren
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$341.15
(exc. GST)
$375.27
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $341.15 |
10 + | $334.34 |
- RS Stock No.:
- 218-0348
- Mfr. Part No.:
- V62C513A-A213J
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Solenoid Valve, Inline Mounting, G3/8 Thread - V62 Series - V62C513A-A213J
Get your pressurised system off the starting blocks with this IMI Norgren pneumatic solenoid valve. It directs the flow of air at rates up to 2600L/min to drive demanding applications. A base plate made from aluminium means the unit resists impact and corrosion, so you can rest assured it'll be with you for the long haul. Thanks to a broad operating temperature of -10°C to +50°C, it stands up to challenging conditions. This piece of kit goes the extra mile with a 100% continuous duty rating, meaning it works almost as hard as you do.
Features & Benefits
• IP65 rating with sealed plug indicates protection against low-pressure jets of water
• Operating pressure range of 2 to 10 bar for use with high-pressure applications
• G3/8 port size makes it as easy as ABC to install in tight spaces
• Operating pressure range of 2 to 10 bar for use with high-pressure applications
• G3/8 port size makes it as easy as ABC to install in tight spaces
Applications
• Automation and control systems
• HVAC components
• Food and beverage processing
• Water treatment and waste management
• HVAC components
• Food and beverage processing
• Water treatment and waste management
How much does this valve weigh?
This unit tips the scales at just 0.62kg, so it's easy to hand during installation and won't put strain on your system.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 3/8 |
Actuation Type | Solenoid/Air |
Manufacturer Series | V62 |
Mounting Style | Inline |
Number of Ports | 5 |
Body Material | Aluminium |
Maximum Flow Rate | 2600L/min |
Minimum Operating Pressure | 2bar |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Number of Positions | 2 |
Maximum Operating Temperature | +50°C |
Thread Size | 3/8in |
Thread Standard | G |
Related links
- Norgren Pneumatic Solenoid Valve - Solenoid/Air G 3/8 V62 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 3/8 V62 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Air G 1/4 V61 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Air G 1/8 V60 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 3/8 V62 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 3/8 V62 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V61...
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Air ISO Star Series 24V dc