ifm electronic, E614 Series Plate Sensor Accessories 300 mm for Use with Encoders, RoHS Standard
- RS Stock No.:
- 187-344
- Mfr. Part No.:
- E61438
- Brand:
- ifm electronic
Subtotal (1 unit)*
$545.52
(exc. GST)
$600.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.52 |
*price indicative
- RS Stock No.:
- 187-344
- Mfr. Part No.:
- E61438
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Plate | |
| Product Type | Spring Arm | |
| Sub Type | Sensor Accessories | |
| For Use With | Encoders | |
| Series | E614 | |
| Hazardous Area Certification | No | |
| Height | 75mm | |
| Diameter | 300mm | |
| Width | 65.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Plate | ||
Product Type Spring Arm | ||
Sub Type Sensor Accessories | ||
For Use With Encoders | ||
Series E614 | ||
Hazardous Area Certification No | ||
Height 75mm | ||
Diameter 300mm | ||
Width 65.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Spring arm is meticulously designed to enhance the performance of encoders equipped with a clamp flange. This innovative product ensures optimal functionality within a broad temperature range, making it suitable for various operating conditions. Crafted from high quality anodised aluminium and featuring a durable stainless steel spring, this spring arm is built to withstand the rigours of industrial applications. With its user friendly installation process, which allows for mounting from either side, this component provides versatility and convenience. The robust design supports a maximum angular displacement of 45 degrees, efficiently accommodating a range of tasks while ensuring reliable operation.
For use of encoders in combination with measuring wheels
Continuously adjustable pretension
Laser engraved scale as setting aid
Modular mounting concept
Allows for damping direction change for upward or downward motions
Related links
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS, DIN 24557 Standard
- ifm electronic RoHS Standard
- SICK Mounting Plate Sensor Accessories, RoHS Standard
- SICK RoHS Standard
- SICK Mounting Bracket & Plate Sensor Accessories for Use with Sensors, RoHS Standard
