Omron Inductive Threaded Barrel Proximity Sensor, M10, 2 mm Detection, 12 → 24 V dc

Subtotal (1 unit)*

$1,957.58

(exc. GST)

$2,153.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,957.58

*price indicative

RS Stock No.:
215-7961
Distrelec Article No.:
302-22-983
Mfr. Part No.:
ZX-EM02T
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M10

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

72mm

Mounting Type

Flush

Housing Material

PBT

Maximum DC Voltage

30V

Minimum Operating Temperature

-10°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Standards Met

CE

Series

TL

Maximum Operating Temperature

+60°C

Omron Series TL Proximity Sensor, 2mm Detection Range, 12-24V Supply Voltage - ZX-EM02T


This inductive proximity sensor is designed to provide high-accuracy detection for metal workpieces. With a threaded barrel body style, it features a compact length of 72mm and a detection range of 2mm. It operates effectively within a supply voltage range of 12 to 24V DC and boasts an IP67 rating for dust and water resistance, making it suitable for a variety of harsh environments.

Features & Benefits


• Provides reliable detection of metal objects at a 2mm range
• Shielded design reduces interference and enhances signal integrity
• Robust PBT housing ensures durability in challenging conditions
• Ideal for flush mounting, optimising space in equipment designs

Applications


• Used for precise metal object positioning in automation systems
• Integrated into machines for quality control and inspection tasks
• Applies in assembly lines where space is limited
• Utilised in manufacturing environments for detecting parts

What makes this sensor suitable for use in industrial environments?


Its IP67 rating ensures protection against dust and immersion in water, allowing operation in humid and challenging spaces.

How does the threaded barrel design benefit installation?


The M10 threading facilitates secure mounting, allowing quick and straightforward installation in various equipment setups without additional tools.

Can this sensor be used with different types of metals?


Yes, it is effective with a variety of metals, and the linearity can be adjusted for non-ferrous materials, enhancing its versatility.

What is the significance of the shielded design in this product?


The shielded design minimises interference from external electromagnetic sources, ensuring more accurate and reliable detection of nearby metal objects.

How do I connect this sensor to a power supply?


It connects via a pre-cabled setup, designed for straightforward integration with compatible 12 to 24V DC systems, ensuring quick installation and reliable operation.

Related links