Omron, ZX Series Calculating Unit for Use with ZX Proximity Smart Sensor
- RS Stock No.:
- 266-0068
- Mfr. Part No.:
- ZX-CAL2
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-0068
- Mfr. Part No.:
- ZX-CAL2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Magnetic Proximity Sensor | |
| Accessory Type | Calculating Unit | |
| For Use With | ZX Proximity Smart Sensor | |
| Series | ZX | |
| Depth | 15.1mm | |
| Hazardous Area Certification | No | |
| Height | 57mm | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Magnetic Proximity Sensor | ||
Accessory Type Calculating Unit | ||
For Use With ZX Proximity Smart Sensor | ||
Series ZX | ||
Depth 15.1mm | ||
Hazardous Area Certification No | ||
Height 57mm | ||
Width 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron calculation unit for ZX proximity smart sensor has 0 to 50°C operating temperature, 12 mA current consumption.
Connector type
100 MΩ insulation resistance
Related links
- Omron ZX-SFW11E V3, ZX-SF11
- Omron ZX-SF11, ZX-SFW11E V3
- Omron ZX-EDR5T Barrel Inductive Proximity Sensor PNP, NPN ZX-E 24V 0.5 mm 24 V dc
- Omron, ZX-GT Series Sensor Head for Use with ZX-GTC
- Omron ZX-EV04T Flat Inductive Proximity Sensor NPN, PNP ZX-E 24V 4 mm 24 V dc
- Omron ZX-EM02HT Threaded Barrel Inductive Proximity Sensor PNP ZX-E 24V 2 mm 24 V dc
- Omron ZX-EM02T Threaded Barrel Inductive Proximity Sensor, M10 TL 24V dc 2 mm 30 V dc
- Omron Through Beam Photoelectric Sensor, Slot Sensor
