Fischer Elektronik, AOS Series Mounting Kit for Use with Electronic Components
- RS Stock No.:
- 577-616
- Distrelec Article No.:
- 304-65-422
- Mfr. Part No.:
- AOS3P2
- Brand:
- Fischer Elektronik
Subtotal (1 pack of 100 units)*
$257.98
(exc. GST)
$283.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $257.98 | $2.58 |
*price indicative
- RS Stock No.:
- 577-616
- Distrelec Article No.:
- 304-65-422
- Mfr. Part No.:
- AOS3P2
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Accessory | |
| For Use With | Electronic Components | |
| Series | AOS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Accessory | ||
For Use With Electronic Components | ||
Series AOS | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fischer Elektronik Aluminium oxide wafers (AL2O3) are high-quality ceramic materials known for their excellent thermal conductivity of 25 W/m·K. These wafers have a flatness of 0.02 mm, ensuring precise and uniform performance.
9 dielectric constant
10 kV/mm dielectric strength
- RS Stock No. 0577613
- Mfr. Part No. AOS2204
1 Pack of 100
$95.55
- RS Stock No. 0285900
- Mfr. Part No. UC-300L
Each
$67.23
- RS Stock No. 2157179
- Mfr. Part No. E39-L151
Each
$74.84
Related links
- Fischer Elektronik, AOS Series Mounting Kit for Use with Thermal Interface Material
- Fischer Elektronik Heatsink Mounting Kit for use with Power Transistors
- Fischer Elektronik Heatsink Transistors Electronic Components, Solid State Relays 78.6 mm
- ifm electronic IG, types OG
- ifm electronic IF
- ifm electronic KI, Types OI
- ifm electronic, E20720 Series Mounting Kit Rod Mount 18.5 mm for Use with M18 Ultrasonic Sensors
- ifm electronic KI EN 60947-5-2 Standard












