ifm electronic, E20861 Series Mounting Kit Clamp Mount 12.2 mm for Use with Types OF, IF
- RS Stock No.:
- 739-6676
- Mfr. Part No.:
- E20861
- Brand:
- ifm electronic
Subtotal (1 unit)*
$49.04
(exc. GST)
$53.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.04 |
*price indicative
- RS Stock No.:
- 739-6676
- Mfr. Part No.:
- E20861
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| Sub Type | Clamp Mount | |
| For Use With | Types OF, IF | |
| Series | E20861 | |
| Width | 25mm | |
| Hazardous Area Certification | No | |
| Diameter | 12.2mm | |
| Depth | 27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
Sub Type Clamp Mount | ||
For Use With Types OF, IF | ||
Series E20861 | ||
Width 25mm | ||
Hazardous Area Certification No | ||
Diameter 12.2mm | ||
Depth 27mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mounting Sets for OF Series Sensors
Mounting sets for use with the OF series of Photoelectris sensors.
Clamp mounting
Related links
- ifm electronic Mounting Kit Clamp Mount 12.2 mm for Use with Type IF, Type OF
- ifm electronic KI, Types OI
- ifm electronic KI EN 60947-5-2 Standard
- ifm electronic IG, types OG
- ifm electronic, E20720 Series Mounting Kit Rod Mount 18.5 mm for Use with M18 Ultrasonic Sensors
- ifm electronic RoHS Standard
- ifm electronic, E20721 Series Mounting Set Clamp Mount 18.5 mm for Use with M18 Ultrasonic Sensors
- Bulgin Solder Tab Termination 24V dc 12.2 mm
