Fischer Elektronik, AOS Series Mounting Kit for Use with Thermal Interface Material
- RS Stock No.:
- 577-613
- Distrelec Article No.:
- 304-65-421
- Mfr. Part No.:
- AOS2204
- Brand:
- Fischer Elektronik
Subtotal (1 pack of 100 units)*
$95.55
(exc. GST)
$105.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 86 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $95.55 | $0.956 |
*price indicative
- RS Stock No.:
- 577-613
- Distrelec Article No.:
- 304-65-421
- Mfr. Part No.:
- AOS2204
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Accessory | |
| For Use With | Thermal Interface Material | |
| Series | AOS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Accessory | ||
For Use With Thermal Interface Material | ||
Series AOS | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fischer Elektronik Aluminium oxide wafers (AL2O3) are high-quality ceramic materials known for their excellent thermal conductivity of 25 W/m·K. These wafers have a flatness of 0.02 mm, ensuring precise and uniform performance.
9 dielectric constant
10 kV/mm dielectric strength
Related links
- Fischer Elektronik, AOS Series Mounting Kit for Use with Thermal Interface Material
- Fischer Elektronik, AOS Series Mounting Kit for Use with Electronic Components
- Sensata / Crydom Thermal Pad 1.0 W/mK 57.1 mm, 44.2 mm
- Thermal Pads
- Fischer Elektronik Self-Adhesive Thermal Interface Pad, 0.37 W/mK
- Fischer Elektronik WLFT Series Self-Adhesive Thermal Interface Pad, 0.37 W/mK
- Fischer Elektronik Heatsink Mounting Kit for use with Power Transistors
- Festo, SMBT Series Mounting Kit
