Banner, UC-300 Series Lens Mini-Beam Replacement Lens for Use with UC-300 Ultrasonic Sensors, CE, RoHS Standard

Subtotal (1 unit)*

$67.23

(exc. GST)

$73.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.23

*price indicative

RS Stock No.:
285-900
Mfr. Part No.:
UC-300L
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sub Type

Mini-Beam Replacement Lens

Product Type

Lens

Accessory Type

Lens

For Use With

UC-300 Ultrasonic Sensors

Series

UC-300

Width

20.3mm

Hazardous Area Certification

No

Height

30.6mm

Standards/Approvals

CE, RoHS

COO (Country of Origin):
US
The Banner MINI-BEAM Replacement Lens Assemblies are designed to replace LV & D lenses, offering flexibility in lens configurations. They also convert F to D, LVAG to LV, and DBZ to D, making them compatible with various MINI-BEAM sensor models to maintain optimal performance in different sensing applications.

Colour is yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy