Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 32 units)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 9 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $11.45 | $0.358 |
| 5 + | $9.43 | $0.295 |
*price indicative
- RS Stock No.:
- 170-1627
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nail Type | Brad Nails | |
| Product Type | Oval Nail | |
| Finish | Bright | |
| Length | 100mm | |
| Head Type | Brad | |
| Bag Weight | 500g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Brad Nails | ||
Product Type Oval Nail | ||
Finish Bright | ||
Length 100mm | ||
Head Type Brad | ||
Bag Weight 500g | ||
Standards/Approvals RoHS | ||
The RS PRO 100mm bright oval brad nail. It can be driven below the surface to conceal the fixing and is often used on floor & skirting boards. It comes in a pack of 500g bag. For general joinery, it reduces wood splitting.
RS pro approved
3 years warranty
Plain bright steel finish
Ideal for joinery and aligning with grain
Reduces splitting in hard or brittle timber
Related links
- RS PRO Bright Oval Nail; 75 mm x 500 g Bag
- RS PRO Bright Nail; 100 mm x 500 g Bag
- RS PRO Bright Steel Round Nail; 100 mm x 4.5 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 100 mm x 5 mm; 500 g Bag
- RS PRO Bright Steel Oval Nail; 40 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Steel Oval Nail; 25 mm x 2 mm; 500 g Bag
- RS PRO Galvanised Round Nail; 100 mm x 4.5 mm; 500 g Bag
- RS PRO Bright Nail; 50 mm x 500 g Bag
