ifm electronic, E20874 Series Mounting Kit Clamp Mount 30.2 mm for Use with II, KI, Types OI
- RS Stock No.:
- 739-6686
- Mfr. Part No.:
- E20874
- Brand:
- ifm electronic
Subtotal (1 unit)*
$41.65
(exc. GST)
$45.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.65 |
*price indicative
- RS Stock No.:
- 739-6686
- Mfr. Part No.:
- E20874
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Kit | |
| Sub Type | Clamp Mount | |
| Product Type | Mounting Kit | |
| For Use With | II, KI, Types OI | |
| Series | E20874 | |
| Depth | 37mm | |
| Width | 42mm | |
| Hazardous Area Certification | No | |
| Diameter | 30.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Kit | ||
Sub Type Clamp Mount | ||
Product Type Mounting Kit | ||
For Use With II, KI, Types OI | ||
Series E20874 | ||
Depth 37mm | ||
Width 42mm | ||
Hazardous Area Certification No | ||
Diameter 30.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mounting Sets for OF Series Sensors
Mounting sets for use with the OF series of Photoelectris sensors.
Clamp mounting
Related links
- ifm electronic KI EN 60947-5-2 Standard
- ifm electronic IF
- ifm electronic Mounting Kit Clamp Mount 12.2 mm for Use with Type IF, Type OF
- ifm electronic IG, types OG
- ifm electronic, E20721 Series Mounting Set Clamp Mount 18.5 mm for Use with M18 Ultrasonic Sensors
- ifm electronic Mounting Kit 18.5 mm for Use with IG types OG
- ifm electronic, E11048 Series Mounting Clamp 18 mm for Use with Types M18
- ifm electronic, E20720 Series Mounting Kit Rod Mount 18.5 mm for Use with M18 Ultrasonic Sensors
