Omron, E39 Series Mounting Bracket for Use with E3Z Series Sensor
- RS Stock No.:
- 215-7179
- Mfr. Part No.:
- E39-L151
- Brand:
- Omron
Subtotal (1 unit)*
$85.50
(exc. GST)
$94.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.50 |
*price indicative
- RS Stock No.:
- 215-7179
- Mfr. Part No.:
- E39-L151
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Protective Cover | |
| Accessory Type | Mounting Bracket | |
| For Use With | E3Z Series Sensor | |
| Series | E39 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Protective Cover | ||
Accessory Type Mounting Bracket | ||
For Use With E3Z Series Sensor | ||
Series E39 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron E39 Series Protective Cover, Mounting Bracket, For Use With E3Z Series Sensor - E39-L151
This protective cover is intended for the E3Z series sensor, offering a strong mounting solution. As a mounting bracket accessory, it ensures secure attachment and safeguards your sensor installations. Its durable construction and well-considered design make it a practical option for various automation applications.
Features & Benefits
• Sturdy iron construction enhances durability
• Zinc plating provides resistance to corrosion and wear
• Installation is straightforward with the included screws
• Compatible with multiple E3Z models for versatility
• Facilitates stable positioning of sensors across a range of applications
Applications
• Designed for use with the E3Z series sensor to ensure protection
• Suitable for industrial automation settings
• Enables effective sensor mounting even in challenging environments
Can it be installed without additional tools?
Yes, it includes the necessary screws for easy setup.
Will it fit various sensor models?
Yes, it is compatible with several E3Z series models.
Is it designed for outdoor use?
While primarily intended for indoor applications, it is built to be durable.
Related links
- Omron, E39 Series Mounting Bracket Mounting Bracket for Use with 3EAS Series Sensor
- Omron, E39 Series Mounting Bracket for Use with E3AS Series Sensor
- Omron, E39 Series Reflector for Use with E3Z-Laser Series Sensor
- Omron, E39 Series Slit 0.5 mm for Use with E3Z-T Series Sensor
- Omron, E39 Series Mounting Bracket for Use with Mounting Bracket
- Omron, E39 Series Mounting Bracket for Use with Conditional
- Omron IP67 Standard
- Omron, E39 Series Reflector for Use with E3Z-B Series
