ifm electronic, E212 Series Mounting Set Mounting Set 12 mm for Use with Sensor, RoHS Standard
- RS Stock No.:
- 191-174
- Mfr. Part No.:
- E21210
- Brand:
- ifm electronic
Subtotal (1 unit)*
$30.94
(exc. GST)
$34.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.94 |
*price indicative
- RS Stock No.:
- 191-174
- Mfr. Part No.:
- E21210
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Mounting Set | |
| Product Type | Mounting Set | |
| Accessory Type | Mounting Set | |
| For Use With | Sensor | |
| Series | E212 | |
| Height | 61mm | |
| Diameter | 12mm | |
| Width | 27mm | |
| Hazardous Area Certification | No | |
| Depth | 67mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Mounting Set | ||
Product Type Mounting Set | ||
Accessory Type Mounting Set | ||
For Use With Sensor | ||
Series E212 | ||
Height 61mm | ||
Diameter 12mm | ||
Width 27mm | ||
Hazardous Area Certification No | ||
Depth 67mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Mounting Set is designed to provide robust protection for photoelectric sensors, ensuring durability and reliability in various applications. Incorporating a well thought out design, it features a clamp mounting that supports stability while also safeguarding sensitive components. Constructed from high quality stainless steel and die cast zinc, the combination not only offers strength but also resistance to environmental factors, making it a wise choice for both indoor and outdoor installations. With its protective cover, this product significantly enhances the longevity and performance of your sensors, ensuring they function optimally under a range of conditions.
Complete mounting set for clamp mounting
Easy and quick fixing
Inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Reliable safe device protection
Related links
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic O5, RoHS Standard
- ifm electronic O4 sensors, RoHS Standard
- ifm electronic, E212 Series Mounting Set for Use with Reflectors
- ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors
