ifm electronic, E207 Series Side Attachment for Use with Fibre Optics
- RS Stock No.:
- 190-930
- Mfr. Part No.:
- E20762
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-930
- Mfr. Part No.:
- E20762
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Side Attachment | |
| Product Type | Lens | |
| For Use With | Fibre Optics | |
| Series | E207 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Side Attachment | ||
Product Type Lens | ||
For Use With Fibre Optics | ||
Series E207 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic diaphragm attachment for fibre optics is expertly designed for through beam applications and ensures robust performance under varying conditions. Constructed from high quality aluminium and finished with a sleek black anodised coating, this attachment not only meets rigorous mechanical demands but also maintains a professional aesthetic. The inclusion of an internal thread (M3) and a precisely crafted diaphragm with a diameter of 0.4 mm enhances accuracy and reliability during operation. Whether used in industrial setups or advanced optical systems, this component delivers dependable results and adapts to ambient temperatures from 40 to 70°C, making it suitable for diverse environments.
Reliable reduction of the optical area where light is emitted or incident
For the detection of tiny objects
For the exact positioning of objects
Related links
- ifm electronic, E207 Series Side Attachment for Use with Fibre Optics
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E207 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
