Roline Connectors RJ-45 Series RJ45 Plug Male, Wire, Cat8 Straight 1 Port 1 Way
- RS Stock No.:
- 266-0809
- Mfr. Part No.:
- 21.17.3086-50
- Brand:
- Roline
Subtotal (1 unit)*
$43.63
(exc. GST)
$47.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship
- Plus 1,121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.63 |
*price indicative
- RS Stock No.:
- 266-0809
- Mfr. Part No.:
- 21.17.3086-50
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | RJ45 Plug | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat8 | |
| Mount Type | Wire | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL94 V0 | |
| Hazardous Area Certification | No | |
| Length | 50.2mm | |
| Depth | 18.4mm | |
| Series | Connectors RJ-45 | |
| Width | 13.8mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type RJ45 Plug | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat8 | ||
Mount Type Wire | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Orientation Straight | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL94 V0 | ||
Hazardous Area Certification No | ||
Length 50.2mm | ||
Depth 18.4mm | ||
Series Connectors RJ-45 | ||
Width 13.8mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Roline field connector plug has full shielded with zinc alloy housing and T568A & T568B wiring. It is C8 channel performance verified and suitable for the PoE plus applications.
Cable wire gauge 22AWG to 26AWG
Cable outer diameter 7.0 to 8.5mm
Easy, quick and reliable installation
Related links
- Wurth Elektronik WR-MJ Series RJ45 Plug Male Cat6 Unshielded Vertical 1 Port 1 Way
- StarTech.com CRJ4 Series RJ45 Plug Male Cat6
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Straight 1 Port 1 Way
- RS PRO G00350 Series RJ45 Connector Male, Cable Unshielded Straight 1 Port 8 Way
- Ethernet Connectors
- Ethernet Connector Accessories
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat8 Shielded Straight 1 Port 1 Way
- Roline RJ-45 Coupling Series 1 Port RJ45 Shielded Keystone Modular Coupler
