ifm electronic, E207 Series Side Attachment 5 mm for Use with Fibre Optics, RoHS Standard

Subtotal (1 pack of 2 units)*

$130.66

(exc. GST)

$143.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$130.66$65.33

*price indicative

RS Stock No.:
190-929
Mfr. Part No.:
E20755
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Side Attachment

Product Type

Lens

For Use With

Fibre Optics

Series

E207

Hazardous Area Certification

No

Diameter

5mm

Height

1mm

Standards/Approvals

RoHS

COO (Country of Origin):
SG
The Ifm electronic Lens Attachment is meticulously designed for through beam fibre optics, offering a robust solution for various optical applications. Crafted from durable aluminium with a black anodised finish, it promises not only longevity but also excellent performance under diverse operating conditions, catering to ambient temperatures ranging from 40 to 70 degrees Celsius. This product ensures precise light emission, making it an ideal choice for intricate mechanical setups. Weighing just 3 grams, it is lightweight yet resilient, making installation effortless and efficient. Whether you're enhancing existing systems or developing new ones, this lens attachment melds functionality with reliability, serving the needs of professionals in the field.

Focussing of transmitted and received light

Enlargement of the signal range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy