ifm electronic, E332 Series Adapter Process Adapter 84 mm for Use with Devices, machines and installations, EMC EN
- RS Stock No.:
- 190-586
- Mfr. Part No.:
- E33229
- Brand:
- ifm electronic
Subtotal (1 unit)*
$211.88
(exc. GST)
$233.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.88 |
*price indicative
- RS Stock No.:
- 190-586
- Mfr. Part No.:
- E33229
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter | |
| Product Type | Adapter | |
| For Use With | Devices, machines and installations | |
| Series | E332 | |
| Height | 16.5mm | |
| Hazardous Area Certification | No | |
| Diameter | 84mm | |
| Standards/Approvals | EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B Vibration resistance EN 60068-2-6 Fc 20 g (10.3000 Hz), FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Sub Type Process Adapter | ||
Product Type Adapter | ||
For Use With Devices, machines and installations | ||
Series E332 | ||
Height 16.5mm | ||
Hazardous Area Certification No | ||
Diameter 84mm | ||
Standards/Approvals EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B Vibration resistance EN 60068-2-6 Fc 20 g (10.3000 Hz), FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter Varivent is designed to seamlessly integrate into your systems, offering exceptional versatility for various applications. With its robust stainless steel construction and a pressure rating of 25 bar, this adapter ensures reliable performance even in demanding environments. Featuring a unique leakage port design, the adapter enhances safety by allowing for quick identification of potential leaks. The hygienic equipment class H4 certification guarantees compliance with stringent hygiene standards, making it ideal for food and beverage processes. Suitable for a broad range of connections, the Varivent seamlessly connects with different piping systems while maintaining a leak proof seal. This is an essential component for optimising your process efficiency and safety.
For the installation of process sensors in pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic, E332 Series Adapter Process Adapter 84 mm for Use with Machines And Installations that do not fall Under
- ifm electronic RoHS EAC E30123,
- ifm electronic units with Aseptoflex Vario adapter
- ifm electronic Machines And Installations that do not
- ifm electronic, E332 Series Adapter Process Adapter 64 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic, E332 Series Adapter Process Adapter 66 mm for Use with Machines And Installations that do not fall Under
- ifm electronic DIN 32676 E30054
